help desk software
DATA SHEET

1241581-1

TE Connectivity / AMP Brand

JUN-POW-TIM HOUSING 17POS

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1241581-1
RoHS:
Yes
HTS:
8538908180
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
550
Package Type:
Carton
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
17
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
JUN-POW-TIM HOUSING 17POS
Search Keywords:
12415811
IN STOCK: 919
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
138
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.393
$26.965
25
$4.222
$105.550
50
$4.180
$209.000
100
$4.118
$411.800
138
$4.073
$562.074
275
$4.033
$1,109.075
413
$3.992
$1,648.696
550 +
$3.168
$1,742.400
Tools/3D Models