Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
126237-1
RoHS:
Yes
HTS:
8205595560
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
125
Package Type:
Pack
Category:
Connector
Tip Tool Nickel Finish
Search Keywords:
1262371
IN STOCK:
204
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$6.75
$33.750
10
$5.31
$53.100
25
$5.06
$126.500
50
$4.99
$249.500
63
$4.91
$309.330
125
$4.84
$605.000
188
$4.77
$896.760
250
+
$4.69
$1,172.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
14944/SP
Application Tools, Extraction Tool, 16 and 22 pole
172167
RF Connector N Type Right Angle Crimp Plug for RG-214 50 Ohm
DTM06-4S
Rectangular Connector Housing - Plug - Female Socket - 4 Position - 2 Rows - Latch Lock - ...
WM-4S
Connector Accessories Wedge Lock Straight Glass Filled Polybutylene Terephthalate Orange A...
0462-201-20141
Rectangular Power Contact - DTM Series - Nickel Plated Contacts - Copper Alloy - Socket - ...