help desk software
DATA SHEET

1-292230-4

TE Connectivity / AMP Brand

1.5 MINI CT SGL V SMT W/BOSS 1

RoHS Compliant
Tape Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-292230-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Tape
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
1.5 mm
Number of Contacts:
14
Maximum Voltage Rating:
50,50 VDC|VAC
Maximum Current Rating:
2/Contact A
Termination Method:
Solder
Operating Temperature:
-30 to 105 °C
1.5 MINI CT SGL V SMT W/BOSS 1
Search Keywords:
12922304
IN STOCK: 255
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.011
$25.275
500
$0.887
$443.500
1,000
$0.821
$821.000
2,500
$0.761
$1,902.500
5,000
$0.729
$3,645.000
7,500
$0.718
$5,385.000
10,000 +
$0.704
$7,040.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models