Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
130005
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
PIDG Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
N/A
TE Connectivity / AMP Brand part 130005 is a PIDG R (Pre-Insulated Diamond Grip) terminal designed for electrical connections. It is suitable for wire sizes ranging from 22 to 16 AWG (American Wire Gauge). This terminal features a 5mm pin diameter, allowing for a secure and reliable connection. It is made from high-quality materials to ensure excellent conductivity and durability.The PIDG R 22-16 10 (5MM) terminal is pre-insulated, meaning it comes with a protective insulation sleeve. This insulation provides electrical insulation and prevents potential short circuits or electrical hazards.Whether used in industrial applications or automotive wiring, the TE Connectivity / AMP Brand part 130005 ensures a safe and efficient electrical connection. It is a trusted choice for professionals and DIY enthusiasts looking for a reliable terminal solution.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
130005
IN STOCK:
18,529
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6511
$32.555
250
$0.4165
$104.125
1,000
$0.4078
$407.800
3,000
$0.3863
$1,158.900
5,000
$0.3785
$1,892.500
8,000
$0.3747
$2,997.600
10,000
$0.3710
$3,710.000
15,000
+
$0.3673
$5,509.500
Product Guides
Accessories
47386
DAHT PG PIDG 26-16 ASSY
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
169404
CERTI-LOK DIE
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
CUSTOMERS
ALSO BOUGHT
153106
Ring Tongue Terminal 16-18AWG 21.7mm 7.92mm Nickel Loose Piece
320559
Butt Splice - Red - PIDG Series - 22 AWG - 16 AWG - 1.65 mm² - Nylon (Polyamide).
320562
Butt Splice - Inline - Individual Openings - 2 Wire Entries - 14 to 16 AWG - Fully Insulat...
320570
SPLICE BUTT PIDG 12-10
323975
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 20-24 AWG Natural