Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
130017
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
5 mm
Wire Size:
16-22 AWG
Color:
N/R
Operating Temperature:
N/A
TE Connectivity / AMP Brand part 130017 is a reliable electrical connector designed for use in a wide range of applications. This particular model, SOLIS R 22-16 5MM, features high-quality construction and a compact design, making it ideal for connecting wires with a range of 22-16 gauge sizes. Trust TE Connectivity / AMP Brand part 130017 to provide secure, durable connections for your electrical projects.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
130017
IN STOCK:
13,255
Can Ship immediately
Manufacturer Stock:
46,000
can ship
12/2/24
Minimum Order:
50
Factory Lead-Time
22 Weeks
can ship
4/18/25
Quantity
Unit Price
Ext. Price
50
$0.5371
$26.855
500
$0.4239
$211.950
1,000
$0.3192
$319.200
3,000
$0.3039
$911.700
5,000
$0.2693
$1,346.500
8,000
$0.2629
$2,103.200
15,000
$0.2566
$3,849.000
25,000
+
$0.2507
$6,267.500
Tools/3D Models
Product Guides