help desk software
DATA SHEET

130516

TE Connectivity / AMP Brand

PIDG SPADE .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
130516
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Type:
PIDG Ring and Spade Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
N/A
TE Connectivity / AMP Brand Part 130516 is a high-quality PIDG spade terminal designed for secure electrical connections. Made with durable materials and precision engineering, this spade terminal ensures reliable performance in various applications. Trust TE Connectivity / AMP Brand for superior quality and trustworthy electrical solutions.
Product Highlights:
  • Terminal Shape = Spade Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
130516
IN STOCK: 11,684
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4747
$23.735
500
$0.3062
$153.100
1,000
$0.2833
$283.300
3,000
$0.2761
$828.300
5,000
$0.2644
$1,322.000
8,000
$0.2610
$2,088.000
15,000
$0.2576
$3,864.000
25,000 +
$0.2550
$6,375.000
Tools/3D Models