Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
130521
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Spade Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
2.5 mm
Wire Size:
16-22 AWG
Color:
N/A
Operating Temperature:
N/A
PIDG SPADE, 22-16 #4
Product Highlights:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
130521
IN STOCK:
5,050
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4279
$21.395
250
$0.2968
$74.200
500
$0.2860
$143.000
1,250
$0.2643
$330.375
2,500
$0.2613
$653.250
3,750
$0.2587
$970.125
5,000
+
$0.2561
$1,280.500
Tools/3D Models
Accessories
47386
DAHT PG PIDG 26-16 ASSY
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
169404
CERTI-LOK DIE
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.