help desk software

130524

TE Connectivity / Amp Brand

BRAZED 22-16 SPADE #4

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
130524
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Package Type:
Box
Type:
Spade Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
2.6 mm
Wire Size:
16-22 AWG
Color:
N/R
Operating Temperature:
N/A
BRAZED 22-16 SPADE #4
Search Keywords:
130524
IN STOCK: 9,678
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
12500
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.1457
$57.285
2,500
$1.1285
$2,821.250
5,000
$1.1116
$5,558.000
7,500
$1.0949
$8,211.750
12,500
$1.0785
$13,481.250
25,000
$0.5508
$13,770.000
37,500
$0.3750
$14,062.500
50,000 +
$0.3675
$18,375.000