Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
130552
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
5 mm
Wire Size:
6 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP Brand part 130552 SOLIS 6 R M5 is a versatile and high-quality electrical connector designed for reliable and efficient power transmission. With a compact and sturdy design, this connector is perfect for use in a variety of applications, including automotive, industrial, and consumer electronics. It features a reliable M5 screw connection, ensuring secure and stable electrical connections. The SOLIS 6 R M5 connector is known for its excellent performance and durability, making it an excellent choice for professionals who require a reliable and robust electrical connector solution.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
130552
IN STOCK:
8,400
Ships today, if you order in
On Order:
6,000
can ship 12/26/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
100
$1.264
$126.400
300
$1.251
$375.300
500
$1.118
$559.000
1,000
$1.024
$1,024.000
2,500
$0.995
$2,487.500
5,000
$0.985
$4,925.000
7,500
$0.975
$7,312.500
10,000
+
$0.937
$9,370.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
2-521103-2
Quick Disconnect Terminal - Ultra-Fast FASTON Series - Male Quick Disconnect - 4.75mm x 0....
1-917807-2
DYNAMIC D-5200M REC HSG 4P X-X
3-640426-4
Rectangular Power Connector - Receptacle - Female Socket - 4 Position - 0.156"(3.96mm) Pit...
15EMC1
Power Line Filter RFI 50Hz/60Hz 15A 250VAC Quick Connect Flange Mount
327948
TERMINAL,PIDG RECT 12-10 8