Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
130663
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
PIDG Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
5 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
PIDG RING NYL
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
130663
IN STOCK:
800
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
25
$1.240
$31.000
250
$1.065
$266.250
500
$0.933
$466.500
1,250
$0.852
$1,065.000
2,500
$0.839
$2,097.500
3,750
$0.826
$3,097.500
5,000
+
$0.780
$3,900.000
Tools/3D Models
Product Guides
Product Changes
Accessories
47387
Crimp Tool - Ratchet - PIDG / PLASTI-GRIP - 20-14AWG - Terminals and Splices - CERTI-CRIMP ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
169404
CERTI-LOK DIE
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.