Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1-316130-3
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Tube
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
5
Termination Method:
Solder
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
10.5/Contact A
Operating Temperature:
-55 to 105 °C
DYNAMIC D-3200 HDR ASSY 5P H
Search Keywords:
13161303
IN STOCK:
2,268
Ships today, if you order in
Minimum Order:
14
Multiple:
14
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
14
$3.23
$45.220
112
$2.31
$258.720
252
$2.11
$531.720
504
$2.05
$1,033.200
1,008
$1.98
$1,995.840
2,506
$1.96
$4,911.760
5,012
$1.91
$9,572.920
7,504
+
$1.90
$14,257.600
Please Note:
Item may be subject to tariff fee if shipping within the United States