Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1-316131-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Tube
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
6
Termination Method:
Solder
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
N/A
Operating Temperature:
-55 to 105 °C
DYNAMIC D-3200 HDR ASSY 6P H
Product Highlights:
- Terminate To Printed Circuit Board
- Header
- Tab
- Number of Positions = 6
- Mount = Board Mount
Search Keywords:
13161315
IN STOCK:
0
MOQ for out of Stock Qty:
240
Multiple:
12
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
240
$3.03
$727.200
480
$1.87
$897.600
720
$1.48
$1,065.600
960
+
$1.45
$1,392.000
Please Note:
Item may be subject to tariff fee if shipping within the United States