1-316318-0
TE Connectivity / AMP BrandConn Fine Pitch Connector RCP 140 POS 0.6mm Solder ST SMD Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-316318-0
RoHS:
No
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.6 mm
Number of Contacts:
140
Maximum Voltage Rating:
50 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued
Conn Fine Pitch Connector RCP 140 POS 0.6mm Solder ST SMD Tray
Product Highlights:
- Receptacle
- Family Name = Free Height
- .60 mm Centerline
- Number of Positions = 140
- In-Line Contact Layout
Search Keywords:
13163180
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
5
Ships today, if you order in
You may purchase in-stock quantity up to 5
Minimum Order:
30
Available in less than min:
5
Multiple:
30
Quantity
Unit Price
Ext. Price
1
$22.957
$22.957
30
$20.870
$626.100
60
$19.830
$1,189.800
120
$18.840
$2,260.800
240
$17.890
$4,293.600
540
$17.000
$9,180.000
1,080
$8.680
$9,374.400
1,620
$5.910
$9,574.200
2,160
+
$5.800
$12,528.000
Product Guides