help desk software
DATA SHEET

131644-1

TE Connectivity / AMP Brand

TERM, PIDG, 20 AWG, IR, #4 STUD

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
131644-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
2.844 mm
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
N/A
TERM, PIDG, 20 AWG, IR, #4 STUD
Search Keywords:
1316441
IN STOCK: 479
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
2500
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.45
$24.500
500
$1.90
$950.000
1,000
$1.87
$1,870.000
2,500
$1.84
$4,600.000
5,000
$1.81
$9,050.000
7,500
$1.79
$13,425.000
10,000 +
$1.76
$17,600.000
Tools/3D Models