Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1318384-4
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
9
Package Type:
Tube
Type:
Wire to Board
Body Orientation:
Right Angle
Gender:
M
Mounting:
Through Hole
Pitch:
2.2 mm
Number of Contacts:
40
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
025 40POS CAP ASSY H TIN
Product Highlights:
- Housing Assembly
- Receptacle (Cap)
- Receptacle Configuration = 025
- Number of Positions = 40
- Mount = Printed Circuit Board
Search Keywords:
13183844
IN STOCK:
315
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
79
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$4.938
$24.690
25
$4.103
$102.575
50
$4.062
$203.100
79
$3.838
$303.202
158
$3.600
$568.800
237
$3.564
$844.668
315
+
$3.232
$1,018.080
Tools/3D Models