help desk software
DATA SHEET

1-320551-3

TE Connectivity / AMP Brand

TERMINAL,PIDG R IR 20 8 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-320551-3
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4 mm
Dimension:
23.01 x 7.92 mm
Wire Size:
20 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The TE Connectivity / AMP Brand part 1-320551-3 is a PIDG R IR 20 8 terminal that is designed for reliable electrical connections in various applications. This terminal features a high-quality construction to ensure excellent performance and durability. It has a compact size and is suitable for use in tight spaces. The PIDG R IR 20 8 terminal provides a secure and efficient way to connect wires and cables, making it ideal for automotive, industrial, and commercial applications.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG (Insulation Restriction)
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
13205513
IN STOCK: 24,025
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.6205
$31.025
500
$0.5010
$250.500
1,000
$0.4265
$426.500
3,000
$0.4127
$1,238.100
5,000
$0.4049
$2,024.500
8,000
$0.4009
$3,207.200
10,000
$0.3844
$3,844.000
15,000 +
$0.3806
$5,709.000
Tools/3D Models