Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-320765-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
22 mm
Wire Size:
10-12 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
Life Cycle:
Discontinued
The TE Connectivity/AMP Brand part 1-320765-1 is a durable and reliable terminal designed for solis R applications. It has a wire size range of 12-10 AWG and a stud size of 7/8. This terminal is highly efficient and perfect for various electrical connections. Trust in the quality and performance of the TE Connectivity/AMP Brand part 1-320765-1 for all your solis R applications.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
13207651
This product is discontinued, but still in stock
IN STOCK:
4,846
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$3.36
$33.600
50
$2.87
$143.500
250
$2.55
$637.500
500
$2.40
$1,200.000
1,000
$2.27
$2,270.000
2,500
$2.24
$5,600.000
5,000
$2.20
$11,000.000
7,500
+
$2.17
$16,275.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
MS3106E22-23S
Conn MIL-DTL-5015 Circular SKT 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port
AD-02BFFA-LL7001
Conn Circular F 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
OPB800W51Z
Slotted Optical Switch - 890nm Emmiter - Phototransistor Output - Slot 0.15" Wide x 0.24" ...
DT06-12SA
Rectangular Connector Housing - Plug - Female Socket - 12 Position - 2 Rows - Latch Lock -...
W12S
Wedge Lock - 12 Position - PBT Material - For DT Series Plugs - Orange.