1-321897-0
TE Connectivity / AMP BrandRing Terminal Connector - 8 Stud Size - 0.031" (0.79mm) Thickness - 0.312" (7.92mm) Width - 16 to 22 AWG - Insulated - Crimp Termination - Gray. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-321897-0
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4 mm
Wire Size:
16-22 AWG
Color:
Gray
Operating Temperature:
649(Max) °C
The 1-321897-0 is a grey closed-barrel Ring-tongue Un-insulated Crimp Terminal with gold-plated chromel contact. The Solistrand terminal is specially designed to terminate solid and stranded wire. It accepts 22 to 16AWG wire size.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = DIAMOND GRIP, STRATO-THERM
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
13218970
IN STOCK:
4
Ships today, if you order in
You may purchase in-stock quantity up to 4
MOQ for In Stock Qty:
2500
Available in less than min:
4
MOQ for out of Stock Qty:
2500
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
1
$3.96
$3.960
2,500
$3.60
$9,000.000
5,000
$3.55
$17,750.000
7,500
$3.49
$26,175.000
10,000
+
$3.44
$34,400.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
1-321898-0
Ring Tongue Terminal - M5 - #10 - 16 AWG - 1.42 mm² - DIAMOND GRIP - STRATO-THERM Series.
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
EN91
Battery, Alkaline, AA
206150-1
Circular Connector Housing - Plug - For Female Sockets - 37 Positions - Shell Size 23 - Co...
W31-X2M1G-10
Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC