1-321897-3
TE Connectivity / AMP BrandRing Terminal Connector - M4 Stud - 0.031" (0.79mm) Thickness - 0.312" (7.92mm) Width - 18 to 22 AWG - Non-Insulated - Crimp Termination. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-321897-3
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4 mm
Wire Size:
16-22 AWG
Color:
Green
Operating Temperature:
649(Max) °C
The 1-321897-3 from TE Connectivity / AMP Brand is non-insulated ring terminal connector with M4 stud size and crimp termination. This ring terminal connector has 0.031" (0.79mm) thickness, 0.312" (7.92mm) outer width and accept 18 to 22 AWG wires. Overall length of this ring terminal is 0.796" (20.22mm).
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = DIAMOND GRIP, STRATO-THERM
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
13218973
IN STOCK:
292
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
5
$11.510
$57.550
25
$7.268
$181.700
100
$6.086
$608.600
250
$5.924
$1,481.000
500
$5.396
$2,698.000
1,000
$4.972
$4,972.000
2,500
$4.922
$12,305.000
5,000
+
$4.873
$24,365.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
3051-VI001
Hook-up Wire 22AWG 1.62mm Tinned Copper - Violet - 300VAC - 304.8m (1000ft)/Spool
3580/10-SL005
Flat Cable 10 1.27mm 28AWG 30.48m/91.44m Tinned Copper 300V Roll - 30.48m (100ft)/Spool
15EMC1
Power Line Filter RFI 50Hz/60Hz 15A 250VAC Quick Connect Flange Mount
Q5-3X-3/4-01-QB48IN-5
Adhesive Lined Heat Shrink Tubing - Dual Wall - Pack of 5 48" Cut Pieces - 3:1 - 0.748 " -...
3203053
Ferrule - sleeve length: 6 mm - length: 10.5 mm - color: turquoise