Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-322325-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Box
Type:
Butt Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
16-22 AWG
Color:
N/R
Operating Temperature:
649(Max) °C
TE Connectivity/AMP Brand part 1-322325-1 is a high-quality butt connector specifically designed for electrical applications that require a secure and reliable connection. This connector features a DG 22-16 HT Chromel construction, making it highly durable and resistant to heat. With its ergonomic design and easy-to-use functionality, this butt connector is ideal for professionals and DIY enthusiasts alike. Whether you're working on automotive, industrial, or residential projects, the TE Connectivity/AMP Brand part 1-322325-1 ensures a secure connection and long-lasting performance.
Product Highlights:
- Splice
- Not Sealed
- Splice Type = Butt
- Butt Splice Type = Strap
- Body Style = DIAMOND GRIP, STRATO-THERM
Search Keywords:
13223251
IN STOCK:
1,460
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$10.65
$53.250
25
$7.44
$186.000
50
$6.81
$340.500
100
$6.60
$660.000
250
$6.39
$1,597.500
500
$6.33
$3,165.000
1,000
$6.27
$6,270.000
2,500
+
$6.20
$15,500.000
DOWNLOADS