help desk software
DATA SHEET

1-322338-0

TE Connectivity / AMP Brand

DG 16-14 HT ALUMEL R 10 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-322338-0
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
14-16 AWG
Color:
Green
Operating Temperature:
649(Max) °C
DG 16-14 HT ALUMEL R 10
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = DIAMOND GRIP, STRATO-THERM
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
13223380
IN STOCK: 5,864
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.797
$28.985
50
$5.041
$252.050
100
$4.784
$478.400
250
$4.732
$1,183.000
500
$4.429
$2,214.500
1,000
$3.956
$3,956.000
2,500
$3.668
$9,170.000
5,000 +
$3.632
$18,160.000
Tools/3D Models