help desk software
DATA SHEET

1-322338-1

TE Connectivity / AMP Brand

DG 16-14 HT ALUMEL R 8 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-322338-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4 mm
Wire Size:
14-16 AWG
Color:
Green
Operating Temperature:
649(Max) °C
Life Cycle:
Discontinued & Replaced
DG 16-14 HT ALUMEL R 8
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = DIAMOND GRIP, STRATO-THERM
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
13223381
  This product is discontinued, but still in stock
IN STOCK: 1,868
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.73
$28.650
50
$4.13
$206.500
100
$4.07
$407.000
250
$4.01
$1,002.500
500
$3.51
$1,755.000
750
$3.46
$2,595.000
1,000 +
$3.41
$3,410.000
RECOMMENDED REPLACEMENT
322334
322334
VIEW PRODUCT
Tools/3D Models
Product Guides