Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-322985-0
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Pack
Type:
Spade Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
N/A
TERMINAL,PIDG SPD 12-10 6
Product Highlights:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
13229850
IN STOCK:
1,645
Ships today, if you order in
Manufacturer Stock:
5,000
can ship
12/2/24
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
625
Factory Lead-Time
30 Weeks
can ship
6/13/25
Quantity
Unit Price
Ext. Price
10
$2.397
$23.970
100
$1.952
$195.200
250
$1.836
$459.000
625
$1.640
$1,025.000
1,250
$1.549
$1,936.250
1,875
$1.528
$2,865.000
2,500
+
$1.157
$2,892.500
Tools/3D Models
Product Guides
Accessories
59239-4
Hand Crimper Tool - Manual - Splices and Terminals - 10-12 AWG and 14-16 AWG HD - Ratchet ...
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE
CUSTOMERS
ALSO BOUGHT
1658606-1
D Sub Connector - DB50 - 50 Contact - Receptacle - IDC / IDT - DD - Amplimite HDF-20 Serie...
1-328281-1
TERMINAL,PIDG SPD 16-14 6
1658610-2
25 POS HDF RCPT, MS, LEAD FREE
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
206226-1
Circular Connector - CPC Series 3 - Cable Mount Plug - 7 Contacts - Crimp Pin - Contacts N...