Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1326029-3
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Pack
Contact Type:
Signal
Gender:
Tab
Contact Size:
N/A
Wire Size:
14-16 AWG
Contact Material:
N/A
Contact Plating:
N/A
Maximum Current Rating:
17 A
Termination Method:
Crimp
TE Connectivity / AMP Brand part 1326029-3 is a reliable and versatile electrical connector designed for easy and efficient wiring connections. This connector features a 2.8mm blade and is unsealed, making it suitable for a variety of applications. With a wire gauge range of 14-16AWG, it can handle higher current loads and deliver optimal performance. Trust TE Connectivity / AMP Brand part 1326029-3 to provide secure and durable connections for your electrical projects.
Search Keywords:
13260293
IN STOCK:
9,312
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2384
$23.840
1,000
$0.1487
$148.700
3,000
$0.1451
$435.300
6,000
$0.1436
$861.600
9,000
$0.1405
$1,264.500
27,000
$0.1351
$3,647.700
51,000
$0.1337
$6,818.700
102,000
+
$0.1324
$13,504.800
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
DC60MP
Relay SSR 60V DC-IN 4-Pin
W58-XB1A15B-15
Circuit Breaker Thermal 15A 250VAC 50VDC
CSW2425
Solid State Relay - 3-32 VDC Control - 25 A Max Load - 24-280 VAC Operating - Zero Voltage...
FSI-150-06-L-D-M-AD
1.00 mm One-Piece Interface
252102
RF Connector - MCX Right Angle Crimp Plug for RG-174 RG-316 LMR-100 50 Ohms