help desk software
DATA SHEET

1326029-7

TE Connectivity / AMP Brand

Contact PIN Crimp ST Cable Mount 14-16AWG T/R .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1326029-7
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Pack
Contact Type:
Signal3468
Gender:
PIN3470
Contact Size:
N/A
Wire Size:
14-16 AWG
Contact Material:
Copper Alloy3465
Contact Plating:
Tin3466
Maximum Current Rating:
N/A
Termination Method:
Crimp3483
The TE Connectivity / AMP Brand Part 1326029-7 is a reliable contact pin that is ideal for crimping onto cables. It is designed for cable mount applications and can accommodate 14-16 AWG wires. This contact pin is packaged in Tape and Reel format, making it easy to handle and install. With its high-quality construction and durability, it ensures a secure and long-lasting connection.
Search Keywords:
13260297
IN STOCK: 11,700
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.3000
$30.000
1,000
$0.2096
$209.600
3,000
$0.1890
$567.000
6,000
$0.1840
$1,104.000
9,000
$0.1752
$1,576.800
27,000
$0.1734
$4,681.800
51,000
$0.1717
$8,756.700
102,000 +
$0.1700
$17,340.000
Tools/3D Models