help desk software
DATA SHEET

1326032-4

TE Connectivity / AMP Brand

2.8MM RECP,SEAL,16AWG

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1326032-4
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
16 AWG
Contact Material:
Copper Alloy
Contact Plating:
Bright Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
2.8MM RECP,SEAL,16AWG
Search Keywords:
13260324
IN STOCK: 6,856
Can Ship immediately
Minimum Order:
70
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
70
$0.2694
$18.858
100
$0.2654
$26.540
250
$0.2365
$59.125
500
$0.2330
$116.500
1,000
$0.2295
$229.500
5,000
$0.2260
$1,130.000
7,500 +
$0.2226
$1,669.500
Tools/3D Models