Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1326032-5
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2250
Package Type:
Pack
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
14 AWG
Contact Material:
Copper Alloy
Contact Plating:
Pre-Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
2.8MM RECP,SEAL,14AWG
Search Keywords:
13260325
IN STOCK:
3,345
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2345
$23.450
2,250
$0.1799
$404.775
4,500
$0.1772
$797.400
6,750
$0.1745
$1,177.875
9,000
$0.1707
$1,536.300
27,000
$0.1645
$4,441.500
51,750
$0.1620
$8,383.500
101,250
+
$0.1596
$16,159.500
Tools/3D Models