help desk software
DATA SHEET

1326032-6

TE Connectivity / AMP Brand

Socket Contact - Mating Tab Width 2.8 mm (.11 in) - Tab Thickness .8 mm (.031 in) - 12 AWG Wire Size - 31.5µin (0.80µm) Tin Finish -Crimp Termination. .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1326032-6
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Pack
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
12 AWG
Contact Material:
Copper Alloy
Contact Plating:
Bright Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
The 1326032-6 from TE Connectivity / AMP Brand is socket contact with 2.8 mm (.11 in) mating tab width, .8 mm (.031 in) tab thickness and crimp termination. This is socket contact with 31.5µin (0.80µm) tin finish for 12AWG wire size. Operating temperature range is from -40 to 125 °C ( -40 to 257 °F ).
Search Keywords:
13260326
IN STOCK: 4,645
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2604
$26.040
2,000
$0.1998
$399.600
4,000
$0.1968
$787.200
6,000
$0.1938
$1,162.800
8,000
$0.1896
$1,516.800
26,000
$0.1827
$4,750.200
50,000
$0.1799
$8,995.000
100,000 +
$0.1772
$17,720.000
Tools/3D Models