Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-328281-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Pack
Type:
Spade Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 1-328281-1 is a high-quality terminal designed for reliable electrical connections. It is specifically designed for use with wire sizes 16-14 AWG, providing a secure and durable connection. This PIDG (Pre-Insulated Diamond Grip) terminal is built to meet rigorous industry standards, ensuring enhanced performance and longevity. Whether used in automotive, industrial, or commercial applications, this terminal offers excellent electrical conductivity and resistance to vibration, making it ideal for a wide range of electrical projects.
Search Keywords:
13282811
IN STOCK:
37,062
Ships today, if you order in
Manufacturer Stock:
10,000
can ship
12/2/24
Minimum Order:
25
Factory Lead-Time
32 Weeks
can ship
6/27/25
Quantity
Unit Price
Ext. Price
25
$1.032
$25.800
250
$0.800
$200.000
500
$0.729
$364.500
1,000
$0.685
$685.000
2,500
$0.671
$1,677.500
5,000
$0.664
$3,320.000
10,000
$0.658
$6,580.000
15,000
+
$0.651
$9,765.000
Tools/3D Models
Product Guides
Accessories
47387
Crimp Tool - Ratchet - PIDG / PLASTI-GRIP - 20-14AWG - Terminals and Splices - CERTI-CRIMP ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
169404
CERTI-LOK DIE
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
CUSTOMERS
ALSO BOUGHT
2-34541-1
PIDG SPD 22-16 COMM 22-18MIL 6
1-322985-0
TERMINAL,PIDG SPD 12-10 6
1757022
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
44-7068-0000
Bar Solder - Lead Free - Sn96.5Ag3Cu0.5 (96.5/3/0.5) - 423 to 424°F (217 to 218°C) Melting...