Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-332070-3
RoHS:
Yes
HTS:
8538908140
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Bag
Type:
Discrete Socket
Body Orientation:
Straight
Mounting:
Surface Mount
Gender:
SKT
Pitch:
N/R
Number of Contacts:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 1-332070-3 is a high-quality socket designed for use in electronic components and systems. This socket features a miniature spring design with gold-plated contacts, ensuring excellent electrical conductivity and reliable performance. It is compatible with the SER-4 series, making it a versatile option for various applications. With its compact size and durable construction, this socket is a reliable choice for professionals in the electronics industry. Don't miss out on this high-performance socket to enhance your electronic systems.
Product Highlights:
- Socket
- Mating Pin Dia. Range = .86 - .94 mm
- Socket Length = 3.63 mm
- Sleeve Style = Open Bottom
- Gold Flash over Nickel Sleeve Plating
Search Keywords:
13320703
IN STOCK:
8,558
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
2500
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7474
$37.370
500
$0.5233
$261.650
1,000
$0.4795
$479.500
2,500
$0.4655
$1,163.750
5,000
$0.4522
$2,261.000
7,500
$0.4477
$3,357.750
10,000
+
$0.4432
$4,432.000
Tools/3D Models
Product Guides