1-338171-2
TE Connectivity / AMP BrandConn D-Subminiature PIN 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-338171-2
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
400
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
4
Number of Contacts:
37
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn D-Subminiature PIN 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port
Product Highlights:
- Number of Positions = 37
- Plug
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords:
13381712
This product is discontinued, but still in stock
IN STOCK:
1,466
Can Ship immediately
Minimum Order:
4
Quantity
Unit Price
Ext. Price
4
$7.66
$30.640
25
$7.11
$177.750
100
$6.64
$664.000
400
$6.22
$2,488.000
500
$4.70
$2,350.000
1,000
$4.38
$4,380.000
5,000
$4.16
$20,800.000
10,000
+
$3.83
$38,300.000
Product Guides