help desk software
DATA SHEET

1-338310-2

TE Connectivity / AMP Brand

15POS.HD20 PLUG ASS'Y .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-338310-2
RoHS:
Yes
HTS:
8536694040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
45
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
2
Number of Contacts:
15
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
The TE Connectivity / AMP Brand part 1-338310-2 is a high-quality 15-position HD20 plug assembly. This plug assembly is designed to provide secure and reliable connections in various applications. With its durable construction and advanced technology, it ensures excellent performance and efficient power transfer. Whether you are in automotive, industrial, or commercial industries, this plug assembly is the ideal choice for your connectivity needs.
Product Highlights:
  • Number of Positions = 15
  • Plug
  • PCB Mount Angle = Vertical
  • Product Series = HDP-20
  • With Mating Connector Lock
Search Keywords:
13383102
IN STOCK: 660
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
180
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.80
$39.000
50
$6.23
$311.500
100
$6.12
$612.000
180
$6.02
$1,083.600
360
$5.91
$2,127.600
540
$5.85
$3,159.000
720 +
$5.70
$4,104.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models