help desk software
DATA SHEET

1-338311-2

TE Connectivity / AMP Brand

25POS.HD20 PLUG ASS .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-338311-2
RoHS:
Yes
HTS:
8536694040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
3
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
The TE Connectivity / AMP Brand part 1-338311-2 is a high-quality 25-position HD20 plug assembly. This plug is designed to provide reliable and secure connections for a wide range of applications. With its durable construction and excellent performance, this plug is ideal for use in industrial settings, automotive applications, and more. Trust TE Connectivity / AMP Brand for all your connector needs.
Product Highlights:
  • Number of Positions = 25
  • Plug
  • PCB Mount Angle = Vertical
  • Product Series = HDP-20
  • With Mating Connector Lock
Search Keywords:
13383112
IN STOCK: 1,425
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
120
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.88
$49.400
25
$9.26
$231.500
50
$9.06
$453.000
120
$8.75
$1,050.000
240
$8.59
$2,061.600
360
$8.41
$3,027.600
480 +
$8.24
$3,955.200
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models