1-338316-2
TE Connectivity / AMP BrandConn D-Subminiature SKT 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-338316-2
RoHS:
Yes
HTS:
8205595560
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
4
Number of Contacts:
37
Contact Plating:
Gold over Nickel
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Conn D-Subminiature SKT 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
Product Highlights:
- 37 Positions
- Housing Gender = Receptacle
- PCB Mount Angle = Vertical
- Product Series = HDP-20
- With Mating Connector Lock
Search Keywords:
13383162
This product is discontinued, but still in stock
IN STOCK:
205
Ships today, if you order in
Minimum Order:
3
Quantity
Unit Price
Ext. Price
1
$54.406
$54.406
3
$49.460
$148.380
25
$48.500
$1,212.500
100
$48.260
$4,826.000
200
$32.120
$6,424.000
300
$25.440
$7,632.000
400
+
$24.920
$9,968.000
Product Guides
Accessories
1-747950-5
KIT,PLUG,37P,HDE,SHLD ENCLSRE
1658613-1
D Sub Connector - DB37 - 37 Contacts - Plug - IDC / IDT - DC - Amplimite HDF-20 Series - M ...
1-745498-5
37 HDE MS PLUG,22-26,LEAD FREE
1-745498-6
PLUG ASSY,37P,HDE,MS
1-747950-4
KIT,PLUG,37P,HDE,SHLD ENCLSRE
1658608-1
D Sub Connector - DB37 - 37 Contacts - Plug - Crimp - DC - Amplimite HDF-20 Series - Metal ...