1-350376-0
TE Connectivity / AMP BrandGrommets and Eyelets Open Round PVC Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-350376-0
RoHS:
No
HTS:
3926904590
ECCN:
EAR99
Supplier Standard Pack
1000
Family:
350376
Durometer:
N/A
Color:
Black
Material:
PVC
Life Cycle:
Discontinued
Grommets and Eyelets Open Round PVC Black
Product Highlights:
- Grommet
- Mini Rectangular
- PVC (Flexible) Housing Material
- Color = Black
- Number of Circuits = 6
Search Keywords:
13503760
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides