help desk software

1-350380-1

TE Connectivity / AMP Brand

Grommets and Eyelets Open Round PVC Black .. see full description

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-350380-1
RoHS:
No
HTS:
3926904590
ECCN:
EAR99
Material:
PVC
Durometer:
N/A
Color:
Black
Family:
350380
Life Cycle:
Discontinued
Grommets and Eyelets Open Round PVC Black
Product Highlights:
  • Grommet
  • Mini Rectangular
  • PVC (Flexible) Housing Material
  • Color = Black
  • Number of Circuits = 9, 12 and 15
Search Keywords:
13503801
   This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
DOWNLOADS