help desk software
DATA SHEET

1355881-1

TE Connectivity / AMP Brand

MQS GRIFFSCHALE 6P .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1355881-1
RoHS:
Yes
HTS:
8538906000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Carton
Type:
Shield
Dimension:
32.1 x 12.7 x 13.8 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued
MQS GRIFFSCHALE 6P
Product Highlights:
  • Shield
  • Number of Positions = 6
  • Shield Color = Black
  • PBT GF 15 Shield Material
Search Keywords:
13558811
  This product is discontinued, but still in stock
IN STOCK: 117,167
Ships today, if you order in
Minimum Order:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2235
$22.350
2,000
$0.1761
$352.200
4,000
$0.1684
$673.600
6,000
$0.1660
$996.000
10,000
$0.1592
$1,592.000
26,000
$0.1529
$3,975.400
50,000
$0.1507
$7,535.000
100,000 +
$0.1484
$14,840.000
Tools/3D Models