Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1375820-5
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
5
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
4/Contact A
Operating Temperature:
-55 to 105 °C
CST-100 II HOUSING 5 POS
Product Highlights:
- CST-100 II Housings
- Number of Positions = 5
- Mating Type = Receptacle
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
Search Keywords:
13758205
IN STOCK:
13,261
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1505
$37.625
1,000
$0.1056
$105.600
2,500
$0.1045
$261.250
5,000
$0.1035
$517.500
10,000
$0.1024
$1,024.000
25,000
$0.1014
$2,535.000
50,000
$0.1004
$5,020.000
100,000
+
$0.0994
$9,940.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
640452-5
05P MTA100 HDR ASSY SQ STR
640453-5
05P MTA100 HDR ASSY SQ R/A
640454-5
Header - Male Pin - 5 Positions - 0.100" (2.54mm) Pitch - 250VAC - Board to Cable/Wire - S ...
3-644695-5
05P MTA100 STR HDR RETENTIVE
640455-5
05P MTA100 HDR ASSY SQ R/A POL
640456-5
Connector Header Through Hole 5 position 0.100" (2.54mm)
640457-5
05P MTA100 HDR ASSY SQ R/A F/L
644874-5
05P MTA100 HDR ASSY,SPCL BEND
3-644892-5
Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Package
3-644894-5
05P CST100 SHRD HDR ASSY LF
3-647047-5
MTA-.100 HDR ASSY,HIGH TEMP,PLRZED, STRGT .025 SQ POST,TIN OR TIN LEAD PLTD
3-647050-5
05P MTA100 HDR ASSY F/L HITEMP
644875-5
05P MTA100 HDR ASSY F/L,SP BND
644893-5
MTA, CST-100 II, MT-6 and SL Connectors and Headers
647106-5
MTA-.100 HDR ASSY,SRFC MOUNT,POLRZD,STRGHT.025 SQ POST,TIN OR TIN-LEAD PLTD
3-644893-5
05P CST100 SHRD HDR ASSY LF
3-641213-5
05P MTA100 HDR ASSY PO/ST LF
3-641214-5
05P MTA100 HDR ASSY PO/RA LF
3-641215-5
Connector Header Through Hole 5 position 0.100" (2.54mm)
3-641216-5
05P MTA100 HDR ASSY FL/RA LF
3-647106-5
05P MTA-100 HDR ASSY,SM,SN
3-647108-5
05P MTA100 HDR ASSY 30AU LF
3-647116-5
05P MTA100 HDR HT FL 30AU LF
3-647166-5
5P MTA100 HDR ASSY,SM,FL,LF
3-647609-5
Conn Wire to Board HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bag/Box
641213-5
MTA-100 HEADER ASSEMBLY, POLARIZED, NOTCHED, .025 SQUARE STRAIGHT POST, .000030 GOLD PLATE ...
641215-5
05P MTA100 HDR ASSY FL/ST 30AU
641216-5
MTA-100 HDR ASSY, FRICTION LOCK, NOTCHED, .025 SQUARE
647166-5
MTA-100 HEADER ASSEMBLY, SURFACE MOUNT,
647609-5
MTA-100 HEADER ASSY, FRICTION LOCK,.025 SQUARE, STRAIGHT POST,TIN PLATED
3-647117-5
05P MTA100 HDR HT FL 30AU LF
3-647168-5
05P MTA100 HDR ASSY SM 30AU LF