Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1375820-7
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
7
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
4/Contact A
Operating Temperature:
-55 to 105 °C
CST-100 II HOUSING 7 POS
Product Highlights:
- CST-100 II Housings
- Number of Positions = 7
- Mating Type = Receptacle
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
Search Keywords:
13758207
IN STOCK:
111,541
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2084
$20.840
1,000
$0.1695
$169.500
2,500
$0.1676
$419.000
5,000
$0.1659
$829.500
7,500
$0.1643
$1,232.250
25,000
$0.1626
$4,065.000
50,000
$0.1610
$8,050.000
100,000
+
$0.1594
$15,940.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
641214-7
Conn Wire to Board HDR 7 POS 2.54mm Solder RA Thru-Hole
3-641214-7
07P MTA100 HDR ASSY PO/RA LF
641215-7
07P MTA100 HDR ASSY FL/ST 30AU
3-641215-7
07P MTA100 HDR ASSY FL/ST 30AU
3-641216-7
07P MTA100 HDR ASSY FL/RA LF
641216-7
MTA-100 HDR ASSY, FRICTION LOCK, NOTCHED, .025 SQUARE
644884-7
MTA-100 HEADER ASSEMBLY,NARROW, .025 SQUARE STRAIGHT POST, .000030 GOLD PLATED
640452-7
07P MTA100 HDR ASSY SQ STR
640453-7
07P MTA100 HDR ASSY SQ R/A
640454-7
07P MTA100 HDR ASSY SQ STR POL
640455-7
07P MTA100 HDR ASSY SQ R/A POL
640456-7
Wire-To-Board Connector - Vertical - 2.54 mm - 7 Contacts - Header - MTA-100 Series - Thro ...
640457-7
07P MTA100 HDR ASSY SQ R/A F/L
3-641213-7
07P MTA100 HDR ASSY PO/ST LF
3-644456-7
Board-To-Board Connector - Straight - 2.54 mm - 7 Contacts - Header - MTA-100 Series - Sol ...
3-644457-7
07P MTA100 HDR ASSY R/A NARROW
3-644694-7
MTA-100 HEADER ASSEMBLY,NARROW, .025 SQUARE RIGHT ANGLE POST WITH RETENTIVE LEGS,TIN PLATE ...
3-647050-7
MTA-100 HEADER ASSY,HIGH TEMPERATURE FRICTION LOCK,.025 SQUARE,
3-647166-7
7P MTA100 HDR ASSY,SM,FL,LF
641213-7
MTA-100 HEADER ASSEMBLY, POLARIZED, NOTCHED, .025 SQUARE STRAIGHT POST, .000030 GOLD PLATE ...
644877-7
07P MTA100 HDR ASY POL,RET BND