Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1375820-8
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
8
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
4/Contact A
Operating Temperature:
-55 to 105 °C
CST-100 II HOUSING 8 POS
Product Highlights:
- CST-100 II Housings
- Number of Positions = 8
- Mating Type = Receptacle
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
Search Keywords:
13758208
IN STOCK:
31,563
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2389
$23.890
1,000
$0.1853
$185.300
2,500
$0.1833
$458.250
5,000
$0.1815
$907.500
7,500
$0.1717
$1,287.750
25,000
$0.1668
$4,170.000
50,000
+
$0.1651
$8,255.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Product Changes
Accessories
640452-8
08P MTA100 HDR ASSY SQ STR
640453-8
08P MTA100 HDR ASSY SQ R/A
640454-8
08P MTA100 HDR ASSY SQ STR POL
3-644456-8
08P MTA100 HDR ASSY (NARROW)
3-644457-8
MTA-100 HEADER ASSEMBLY,NARROW, .025 SQUARE RIGHT ANGLE POST, TIN PLATED
640455-8
Wire-To-Board Connector - 2.54 mm - 8 Contacts - Header - MTA-100 Series - Through Hole - ...
640456-8
Connector Header Through Hole 8 position 0.100" (2.54mm)
640457-8
08P MTA100 HDR ASSY SQ R/A F/L
3-644893-8
CST-100 SHROUDED HEADER ASSEMBLY, FRICTION LOCK, STRAIGHT POST, TIN OR TIN LEAD PLATED
3-647050-8
08P MTA100 HDR ASSY F/L HITEMP
3-647051-8
MTA-100 HEADER ASSY,HIGH TEMPERATURE FRICTION LOCK,.025 SQUARE, RIGHT
3-647106-8
08P MTA-100 HDR ASSY,SM,SN
644893-8
Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole
647050-8
Conn Wire to Board HDR 8 POS 2.54mm Solder ST Thru-Hole Bag
3-644892-8
08P CST100 SHRD HDR ASSY LF
3-641212-8
08P MTA100 HDR ASSY PL RA LF
3-641215-8
08P MTA100 HDR ASSY FL/ST 30AU
3-641216-8
08P MTA100 HDR ASSY FL/RA LF
3-644896-8
08P CST100 SHRD HDR ASSY LF
3-644897-8
08P CST100 SHRD HDR ASSY LF
3-647116-8
08P MTA100 HDR HT FL 30AU LF
3-647166-8
8P MTA100 HDR ASSY,SM,FL,LF
3-647609-8
08P MTA100 HDR ASSY F/L LF
641213-8
08P MTA100 HDR ASSY PO/ST 30AU
641215-8
08P MTA100 HDR ASSY FL/ST 30AU
641216-8
MTA-100 HDR ASSY, FRICTION LOCK, NOTCHED, .025 SQUARE
644897-8
Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole
647166-8
MTA-100 HEADER ASSEMBLY, SURFACE MOUNT,
647609-8
08P MTA100 HDR ASSY F/L
3-647168-8
08P MTA100 HDR ASSY SM 30AU LF
647168-8
MTA-100 HEADER ASSEMBLY, SURFACE MOUNT, FRICTION LOCK, .025 SQUARE STRAIGHT
CUSTOMERS
ALSO BOUGHT
1375820-7
CST-100 II HOUSING 7 POS
1445336-1
LOOSE PC CONTACT TIN PLATED
5205207-1
D Sub Connector Housing - 25 Ways - D Sub - DB - AMPLIMITE HDP-20 Series - Receptacle - St...
776464-1
STRAIN RELIEF,23 POSITION AMPSEAL
99-1492-822-12
M12-A Female angled connector, Contacts: 12, 6.0-8.0mm, shieldable, solder, IP67, UL