1-390262-1
TE Connectivity / AMP BrandConn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-390262-1
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
20
Type:
DIP Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
24
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
- DIP Socket
- Number of Positions = 24
- Row-to-Row Spacing = 15.24 mm
- Through Hole Contact Termination Type
- Mount Style = Vertical
Search Keywords:
13902621
This product is discontinued, but still in stock
IN STOCK:
12,322
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Quantity
Unit Price
Ext. Price
20
$0.2656
$5.312
40
$0.2578
$10.312
60
$0.2552
$15.312
80
$0.2408
$19.264
16,000
+
$0.1951
$3,121.600
Product Guides
CUSTOMERS
ALSO BOUGHT
8370K107
Toggle Switch - DPST - On-None-Off - 6A 125VAC/DC - Toggle Lever - Non Illuminated - Solde...
507002B00000G
Heat Sink Passive TO-220 Hat Channel Screw Mount Aluminum 15.6°C/W Black Anodized
5103308-2
Connector Header Through Hole 14 position 0.100" (2.54mm)
MSS430004
Switch Slide ON ON ON 4P3T Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray
3540S-1-501L
Res Wirewound POT 500 Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (22.23 X 39.67 X 26.99mm) Sol...