1393028-2
TE Connectivity / AMP BrandIAC-24 = PCB MONT,24V DC Logic - AC I/P .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1393028-2
Alias/AKA:
IAC-24
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Technology:
Electromechanical
Typical Input Voltage:
120,120 VDC|VAC
Maximum Input Voltage:
140,140 VDC|VAC
Minimum Load Voltage:
N/A
Maximum Load Voltage:
30 VDC
Maximum Load Current:
50 mA
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole
Operating Temperature:
-30 to 80 °C
IAC-24 = PCB MONT,24V DC Logic - AC I/P
Product Highlights:
- Relay
- Relay Type = Solid State - Input/Output Module
- IAC Series
- Switch Arrangement = 1 Form A (SPST-NO)
- Current Rating = 0.05 Amps.
Search Keywords:
13930282
IN STOCK:
44
Can Ship immediately
MOQ for out of Stock Qty:
100
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$52.29
$52.290
25
$51.50
$1,287.500
50
$50.73
$2,536.500
100
$49.97
$4,997.000
200
$26.37
$5,274.000
300
$18.14
$5,442.000
400
+
$17.77
$7,108.000
Tools/3D Models
Product Guides