help desk software

1393102-4

TE Connectivity / Amp Brand

KRP-14DG-12=KA/KB/KC/KR .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1393102-4
Alias/AKA:
KRP-14DG-12
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
120 Ohm
Life Cycle:
Discontinued
KRP-14DG-12=KA/KB/KC/KR
Product Highlights:
  • Relay Type = General Purpose
  • Relay Style = General
  • KRP Series
  • Contact Arrangement = 3 Form C, 3PDT, 3 C/O
  • Contact Current Rating = 10 A
Search Keywords:
13931024
  This product is discontinued, but still in stock
IN STOCK: 5
Can Ship immediately
You may purchase in-stock quantity up to 5
Minimum Order:
25
Available in less than min:
5
Multiple:
25
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$197.901
$197.901
25
$179.910
$4,497.750
50
$81.020
$4,051.000
75
$80.200
$6,015.000
125
$79.400
$9,925.000
150 +
$78.600
$11,790.000
DOWNLOADS