help desk software
DATA SHEET

1393127-9

TE Connectivity / AMP Brand

General Purpose Relay DPDT (2 Form C) 120VAC Coil Chassis Mount .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1393127-9
Alias/AKA:
PRD-11AG0-120
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
30 A
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 45 °C
The 1393127-9 is a general-purpose Panel Plug-in Relay with AC coil. This relay has 2-form-C (DPDT) AgCdO contacts. 7.92mm (0.312-inch) diameter, #8-32 screw terminals for main contacts and #6-32 screw terminals for coil. UL class B insulation. Open relay -55 to 45°C Operating temperature range RT 0 Environmental protection rating Applications Industrial, Lighting
Product Highlights:
  • PRD Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 30 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 120 VAC
Search Keywords:
13931279
IN STOCK: 1,001
Ships today, if you order in
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$66.88
$66.880
5
$46.51
$232.550
20
$44.12
$882.400
40
$43.15
$1,726.000
60
$42.51
$2,550.600
100
$41.67
$4,167.000
260 +
$41.04
$10,670.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models