help desk software
DATA SHEET

1393249-8

TE Connectivity / AMP Brand

W58-XB1A4A-12=W58 .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1393249-8
Alias/AKA:
W58-XB1A4A-12
RoHS:
Yes
HTS:
8536200020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
12 A
Terminal Design:
Quick Connect
Operating Temperature:
N/A
Mounting:
Panel Mount
The TE Connectivity / AMP Brand part 1393249-8, also known as W58-XB1A4A-12=W58, is a high-quality circuit breaker designed to ensure the safety and protection of electronic systems. With its compact design and reliable performance, this circuit breaker offers overcurrent protection, preventing damage and potential hazards. It is a versatile and dependable solution for various applications, including automotive, industrial, and household electrical systems. Invest in the TE Connectivity / AMP Brand part 1393249-8 for a durable and efficient circuit breaker that guarantees the utmost safety and superior performance.
Product Highlights:
  • W58 Series
  • Number of Poles = 1
  • Actuator Style = Push to Reset
  • Current Rating = 12 Amps.
  • Button Color = White with Red Rate Marking, Red Trip Band
Search Keywords:
13932498
IN STOCK: 707
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.228
$31.140
25
$4.526
$113.150
100
$4.477
$447.700
300
$4.312
$1,293.600
500
$4.107
$2,053.500
1,000
$3.873
$3,873.000
2,500
$3.639
$9,097.500
5,000 +
$3.603
$18,015.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models