help desk software
DATA SHEET

1393260-6

TE Connectivity / AMP Brand

SR6B4021 - V23050-A1021-A542 .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1393260-6
Alias/AKA:
V23050A1021A542
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Carton
Coil Current:
57.065 A
Coil Resistance:
368 Ω
Contact Arrangement:
4 Form A (NO) + 2 Form B (NC)
The TE Connectivity / P&B Brand part V23050A1021A542 is a versatile power relay designed for a variety of electrical applications. This relay has a nominal coil voltage of 21VDC and a coil resistance of 368 Ohms, capable of handling up to 8A of current. The relay configuration features 4PST-NO/DPST-NC contacts, providing flexibility for various switching requirements. With dimensions of 55x16.5x16.5mm and through-hole mounting, this relay is easily integrated into different circuit designs. Trust in the reliability and performance of this TE Connectivity / P&B Brand power relay for your next project.
Search Keywords:
13932606
IN STOCK: 231
Ships today, if you order in
MOQ for out of Stock Qty:
63
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$29.89
$29.890
10
$27.13
$271.300
25
$26.29
$657.250
50
$24.04
$1,202.000
63
$23.33
$1,469.790
125
$22.62
$2,827.500
188
$22.40
$4,211.200
250 +
$21.21
$5,302.500
Tools/3D Models