1393277-4
TE Connectivity / AMP BrandAutomotive Relay - 12 VDC - 45 A - SPDT - Through Hole - Solder - Power Relay K Series. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1393277-4
Alias/AKA:
V23076A1001C133
RoHS:
Yes
HTS:
8536410050
COO:
PT
ECCN:
EAR99
Supplier Standard Pack
525
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
100(NO)/30(NC) A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
26.1 x 21.1 x 21.2 mm
Termination Style:
PC Pin
The 1-1703639-1 is Power Relay K series from TE Connectivity are through hole automotive relays. These relays are used in ABS control, blower fans, car alarm, cooling fan, engine control, fuel pump, hazard warning signal, heated front screen, heated rear screen, ignition, lamps front/rear/fog light, interior lights, main switch/supply relay, seat control, seatbelt pretensioner, sun roof, turn signal, valves, window lifter and wiper control.
Search Keywords:
13932774
IN STOCK:
3,859
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1313
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$5.670
$28.350
250
$3.405
$851.250
500
$3.371
$1,685.500
1,000
$3.337
$3,337.000
1,313
$3.303
$4,336.839
2,625
$3.270
$8,583.750
3,938
$3.238
$12,751.244
5,250
+
$3.205
$16,826.250
Tools/3D Models
Product Changes