Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1393277-8
Alias/AKA:
V23076A1022C133
RoHS:
Yes
HTS:
8536410060
COO:
PT
ECCN:
EAR99
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
100(NO)/30(NC) A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
26.1 x 21.1 x 21.2 mm
Termination Style:
PC Pin
V23076A1022C133
Search Keywords:
13932778
IN STOCK:
3,525
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$8.89
$44.450
25
$7.27
$181.750
50
$7.16
$358.000
100
$6.95
$695.000
250
$6.40
$1,600.000
525
$6.30
$3,307.500
1,050
$6.21
$6,520.500
2,625
+
$5.37
$14,096.250