1393302-6
TE Connectivity / AMP BrandElectromechanical Relay SPDT 120(NO)/45(NC)A 12VDC 90Ohm Through Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1393302-6
Alias/AKA:
VF4-15F13
RoHS:
Yes
HTS:
8536410050
COO:
PT
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
120(NO)/45(NC) A
Mounting:
Through Hole
Operating Temperature:
-40 to 125 °C
Dimension:
25.9 x 25.9 x 27.4 mm
Termination Style:
PC Pin
The TE Connectivity / AMP Brand part 1393302-6 is an electromechanical relay with a Single Pole Double Throw (SPDT) configuration. It is capable of handling high current ratings, with a maximum load capacity of 120A for normally open (NO) contacts and 45A for normally closed (NC) contacts. This relay operates on a 12VDC power supply and has a coil resistance of 90 Ohms. It can be easily mounted through hole, providing stability and durability. Whether in industrial or automotive applications, this relay offers reliable switching performance, making it an ideal choice for various power control and automation systems.
Product Highlights:
- Nominal Voltage = 12 VDC
- Rated Current @ 85° C = 40 Amps.
- PCB Relays
- Without Mounting Bracket(s)
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
Search Keywords:
13933026
IN STOCK:
413
Can Ship immediately
On Order:
300
can ship 2/12/25
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$24.01
$24.010
10
$18.70
$187.000
25
$18.31
$457.750
50
$18.04
$902.000
100
$17.58
$1,758.000
300
$16.20
$4,860.000
600
+
$16.03
$9,618.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AQY221R2S
Solid State Relay 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SOP Tube
192-103LEW-A01
Thermistor 10K Ohm 2-Pin Radial
G3VM-62F1
Solid State Relay 25mA 1.3V DC-IN 0.5A 48V AC/DC-OUT 8-Pin DIP SMD Tube
G5V-2-DC12
General Purpose Signal Relay 12VDC 2A DPDT(20.5x10.1x11.5)mm THT
D-609-06
Splice 12.95mm Length