1393315-9
TE Connectivity / AMP BrandAutomotive Relay - IP54 - 24 VDC - 130 A - SPST-NO - Panel - Screw - HCR-150 Series.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1393315-9
RoHS:
Yes
HTS:
8536410060
COO:
PT
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO-DM
Maximum Current Rating:
130 A
Mounting:
Flange Mount
Operating Temperature:
-40 to 125 °C
Dimension:
71 mm
Termination Style:
Screw Terminal
The HCR-150 series High Current Relay with limiting continuous current 130A at 85°C. It has current switching ability up to 300A and it is suitable for voltage levels up to 24VDC.
Search Keywords:
13933159
IN STOCK:
737
Ships today, if you order in
On Order:
1,000
can ship 3/19/25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$74.48
$74.480
5
$73.36
$366.800
10
$71.23
$712.300
25
$69.42
$1,735.500
50
$68.38
$3,419.000
100
$67.00
$6,700.000
250
+
$65.99
$16,497.500
Tools/3D Models